Quantity | Price (ex VAT) |
---|---|
10+ | €83.110 |
Product Information
Product Overview
TEN 50 series is a range of isolated high performance DC to DC converter modules. Due to the very high efficiency and the use of highest reliable components these 50 W converters come with a footprint of only 1.0" x 2.0". The 12 models have a wide 2:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote on/off and protection against overload and short circuit are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical. It complies with CAN/CSA-C22.2 No 60950-1-07 Incl. AM1 (2011), ANSI/UL Std No 60950-1, 2nd Ed. Incl. AM1 (2011), IEC 60950-1:2005 (2nd Edition); +A1:2009, IEC/EN 62368-1, UL 62368-1 safety standards.
- Highest power density
- Operating temperature range from -40°C to +85°C
- No minimum load required
- Adjustable output voltage
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Casing material is aluminium alloy, 6-side shielded, insulating baseplate
- Switching frequency of 320KHz typ (pulse width modulation PWM)
Technical Specifications
ITE
2:1
1 Output
10A
-
1.5kV
Fixed, Adjustable
11mm
9V
TEN 50
DIP
50W
3.3V
-
Regulated
12V
25.4mm
50.8mm
18V
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TEN 50-1210
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate