Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-2412WI
Order Code2725465
Product RangeTEN 25WI Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €58.660 |
5+ | €55.040 |
10+ | €51.420 |
50+ | €44.070 |
Price for:Each
Minimum: 1
Multiple: 1
€58.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-2412WI
Order Code2725465
Product RangeTEN 25WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
DC / DC Converter MountingThrough Hole
Height9.3mm
Depth50.8mm
Input Voltage DC Min10V
Input Voltage DC Max40V
Product RangeTEN 25WI Series
Product Overview
The TEN 25WI series high performance DC-DC Converter Module up to 30W featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry standard footprint. Standard features include remote ON/OFF, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. An other features is the internal EMI-filter to meet EN 55022, class A.
- Adjustable output voltage
- 1500VDC I/O isolation
Applications
Communications & Networking, Consumer Electronics, Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
25W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.6mm
Height
9.3mm
Input Voltage DC Min
10V
Product Range
TEN 25WI Series
Technical Docs (2)
Alternatives for TEN 25-2412WI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048