Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.960 |
| 5+ | €60.270 |
| 10+ | €59.580 |
| 50+ | €55.730 |
Product Information
Product Overview
TPP 65-124 is a TPP 65 series 65W AC/DC medical power supply. It features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency, it allows a high power density for the standard 2.38” x 3.53” packaging format. The full load operating temperature range from -40°C to +60°C while it goes up to 85°C with 50% load derating (for single output models). The EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP.
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 ed. 4
- Protection class l and ll, operating up to 5000m altitude
- Ready to meet ErP directive, <lt/>0.15W no load power consumption, short circuit/overvoltage protection
- 5-year product warranty, +DC: L / –DC: N polarity
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 24VDC Vnom output voltage1, 2.710mA Imax output current 1
- 94% typical efficiency
Technical Specifications
Medical
65W
2.71A
-
-
-
264V
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
24VDC
-
-
-
85V
85V AC to 264V AC
TPP 65 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate