Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTRN 1-0511
Order Code2829825
Product RangeTRN 1 Series
Technical Datasheet
22 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.870 |
5+ | €9.490 |
10+ | €9.110 |
50+ | €8.690 |
100+ | €7.850 |
250+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€9.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTRN 1-0511
Order Code2829825
Product RangeTRN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio3:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width7.7mm
DC / DC Converter MountingThrough Hole
Height11mm
Depth11.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max13.2V
Product RangeTRN 1 Series
Product Overview
The TRN 1 series from Tracopower are 1W fully regulated, high performance DC to DC converters. These converters have wide 2: 1 input voltage range and come in a very compact SIP package (11.9mm x 7.7mm x 11mm).
- Nominal input voltage : 9VDC/12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 300mA/200mA/90mA/70mA/45mA/±100mA/±45mA/±35mA
- Efficiency up to 83%, PFM switching frequency is 100KHz minimum
- I/O isolation voltage (60sec) is 1600VDC
- Maximum I/O isolation capacitance is 75pF
- I/O isolation resistance is <gt/>1Gohm at 500VDC
- Ripple and noise (20MHz bandwidth) is 50mVp-p typical
- Short circuit protection
- Operating temperature range from -40°C to 90°C, 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.9mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
9V
Width
7.7mm
Height
11mm
Input Voltage DC Min
4.5V
Product Range
TRN 1 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002