Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-6
Order Code4066537
Product RangeCME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
5+ | €9.320 |
10+ | €8.840 |
25+ | €8.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-6
Order Code4066537
Product RangeCME Series
Technical Datasheet
Product RangeCME Series
Inductance43.6mH
DC Current Rating1.75A
DC Resistance Max0.489ohm
Inductance Tolerance-
Self Resonant Frequency-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CME Series
DC Current Rating
1.75A
Inductance Tolerance
-
SVHC
No SVHC (27-Jun-2024)
Inductance
43.6mH
DC Resistance Max
0.489ohm
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability