Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €447.850 |
Price for:Each
Minimum: 1
Multiple: 1
€447.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9550
Order Code4065421
Technical Datasheet
Accessory TypeDD Print Core
For Use WithUltiMaker S3 / S5 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
DD print core unlocks simple post-processing for complex metal 3D printed geometries. It features a 0.4mm nozzle with a sapphire insert, making it highly wear resistant when printing Ultrafuse® support layer filament from BASF Forward AM. This material creates an interface layer between metal support and metal model, making the removal of a sintered part from its support easy and painless.
- Designed for use with the ultimaker S3, S5 standalone, and S5 with air manager
- Only supported material is BASF Ultrafuse® Support Layer™
- Minimum lifetime of the DD core is 65meters (500 gr.) of BASF Ultrafuse® Support Layer™
- Maximum extrusion temperature is 265°C
- Nozzle diameter is 0.4mm
- Product safety regulation (UL60950-1/machine directive) in EU
Technical Specifications
Accessory Type
DD Print Core
Product Range
-
For Use With
UltiMaker S3 / S5 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001