Print Page
MODEL 1000
Cable Continuity Tester, 80 mm, 37 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €89.630 |
5+ | €84.470 |
Price for:Each
Minimum: 1
Multiple: 1
€89.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoMODEL 1000
Order Code4284148
Tester Type-
Resistance-
External Height-
External Width80mm
External Depth37mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A highly efficient test tool for quickly locating short circuits on PCBs. The unit is designed as an aid for finding the most difficult fault on PCBs which is a short across two tracks that travels across a large a part of the board e.g. ICs. The unit emits an audible tone that reduces in frequency as the short is approached and increases in frequency as the probe is moved away.
- Audible tone via built-in buzzer or headphone socket (headphones not supplied)
- Adjustable resistance 0 to 250mΩ
- Battery operated
Notes
Battery supplied
Technical Specifications
Tester Type
-
External Height
-
External Depth
37mm
SVHC
No SVHC (17-Dec-2014)
Resistance
-
External Width
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8