Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No419 VT-200-B
Order Code3371606
Also Known AsGTIN UPC EAN: 3800157629164
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
- High power LED chips
- Aluminium alloy body, corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Cable length: 900mm
Technical Specifications
Light Source
LED
CCT
6400K
Equivalent Wattage
-
Length
346mm
Width
439mm
SVHC
To Be Advised
Power Rating
200W
Total Light Output
16000lm
IP / NEMA Rating
IP65
Depth
56mm
Energy Rating
A+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5