Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-2407 4873
Order Code3761982
Product RangeV-TAC VT-2407
Also Known AsGTIN UPC EAN: 3800157601566
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-2407 4873
Order Code3761982
Product RangeV-TAC VT-2407
Also Known AsGTIN UPC EAN: 3800157601566
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Input Power-
Input Voltage-
Product RangeV-TAC VT-2407
SVHCTo Be Advised
Product Overview
Cost effective LED panel lighting designed to reduce energy costs when compared with incandescent lighting. Contemporary design suitable for kitchen and domestic lighting applications.
- Round IP20 rated recessed aluminium housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- High light transmission rate
- Approx. 20,000 hours lifespan
- Plug and play installation
- Dimensions (HxDia.): 25x300mm
- Cutout Size: 285mm
- 85V - 245V AC
- 2 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Lighting Type
Panel Lighting
Input Power
-
Product Range
V-TAC VT-2407
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76