Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-6129 6242
Order Code3761444
Product RangeV-TAC VT-6129
Also Known AsGTIN UPC EAN: 3800157609296
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-6129 6242
Order Code3761444
Product RangeV-TAC VT-6129
Also Known AsGTIN UPC EAN: 3800157609296
Product RangeV-TAC VT-6129
SVHCTo Be Advised
Product Overview
Ultra slim contemporary LED panel lighting that is suitable for a range of commercial and domestic applications. Environmentally friendly construction with no lead or mercury content.
- High light transmission rate
- No infrared emission, does not attract flies
- Instant start, 0 - 100% in 0.001 seconds
- 3600 Lumens, 120lm/W efficiency
- IP20 Rated housing
- Approx. 20,000 hours lifespan
- Dimensions (HxWxD): 13x595x595mm
- 2 Year manufacturer warranty
Technical Specifications
Product Range
V-TAC VT-6129
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.6