Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-6140 6331
Order Code3761438
Product RangeV-TAC VT-6140
Also Known AsGTIN UPC EAN: 3800157620093
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-6140 6331
Order Code3761438
Product RangeV-TAC VT-6140
Also Known AsGTIN UPC EAN: 3800157620093
Technical Datasheet
Product RangeV-TAC VT-6140
SVHCTo Be Advised
Product Overview
Effective LED panel light with a contemporary, elegant design that is suitable for a range of commercial and domestic applications. Environmentally friendly construction with no lead or mercury content.
- High power driver ensures reliable operation
- Controlled glare for commercial applications
- No flickering or UV radiation
- High light transmission rate
- IP65 Rated aluminium housing
- Beam angle: 120°
- 4400 Lumens, 120lm/W efficiency
- Approx. 30,000 hours lifespan
- Plug and play for easy installation
- Dimensions (HxWxD): 14x595x595mm
- 5 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Product Range
V-TAC VT-6140
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
Tariff No:94054239
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
Weight (kg):3.615