Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-7613 7563
Order Code3762157
Product RangeV-TAC - VT-76xx
Also Known AsGTIN UPC EAN: 3800157636360
Technical Datasheet
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €21.330 |
5+ | €17.640 |
Price for:Each
Minimum: 1
Multiple: 1
€21.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-7613 7563
Order Code3762157
Product RangeV-TAC - VT-76xx
Also Known AsGTIN UPC EAN: 3800157636360
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10
LED Colour-
CCT-
Supply Voltage230V
Length250mm
Width80mm
Depth121mm
Product RangeV-TAC - VT-76xx
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Square design garden light, the ideal replacement for traditional garden light fittings.
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- IP54 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
230V
Width
80mm
Product Range
V-TAC - VT-76xx
SVHC
To Be Advised
Power Source
Mains
Light Source
GU10
CCT
-
Length
250mm
Depth
121mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.674