Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-175-000
Order Code1972540
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
Jacket MaterialLSZH
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 278-175-000 is a HD vision Coaxial Cable with bare ultra pure oxygen-free copper conductor and a foamed polyethylene dielectric. It comes with a SHF-1 RAL 5021 water blue LSZH polymer jacket, 35µm aluminium/polyester foil screen 1 (125% coverage) and tinned bare ultra pure oxygen-free copper screen 2 (95% coverage). It is suitable for transmission of HD-SDI, SDI and analogue video signals.
- CPR: Not Yet Qualified
- <lt/>24Ω/km Conductor resistance
- <lt/>8Ω/km Shield resistance
- <gt/>5000MΩ/km Insulation resistance
- 1000VDC (1 minute OK) Voltage test
- 58pF/m Capacitance
- 80% Velocity of propagation
Applications
Signal Processing
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
6.8mm
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
-
Jacket Material
LSZH
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054