Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The 278-975-000 is a Coaxial Cable with bare ultra pure oxygen-free copper conductor and a gas injected foam skin polyethylene dielectric. This RG59/U coaxial cable comes with a water blue RAL 5021 LSZH polymer jacket, aluminium/polyester foil screen 1 (125% coverage) and tinned ultra pure oxygen-free copper screen 2 (95% coverage). The Van Damme HD vision precision coaxial cable has been designed with exacting electrical characteristics and mechanical tolerances to ensure trouble free performance with SMPTE 424M and 292M HD-SDI signals as well as SDI and analogue video.
- CPR: Not Yet Qualified
- <lt/>35Ω/km Conductor resistance
- 10Ω/km Shield resistance
- <gt/>5000MΩ/km Insulation resistance
- 1000VDC (1 minute OK) Voltage test
- 56pF/m Capacitance
- 83% Velocity of propagation
Applications
Signal Processing
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.81