Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1032D5
Order Code2890755
Product Range1032D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
5+ | €8.070 |
10+ | €7.550 |
20+ | €7.300 |
50+ | €7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1032D5
Order Code2890755
Product Range1032D
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1032D
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1032D5 is a 105 to 125VAC panel mount green neon Indicator Light, non-relampable with 22AWG wire leaded lamp base and round lens. The 1032D-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Green
Lens Shape
Dome
Product Range
1032D
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1032D5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536