Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M3
Order Code2890794
Product Range6010M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M3
Order Code2890794
Product Range6010M
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating-
Product Range6010M
Product Overview
The 6010M3 is a Non-relampable Neon Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It incorporates with a built-in current-limiting resistor and rectifier diode. This oil-tight solid-state indicator has polished stainless steel bezel and white nylon housing.
- Buna-N gasket
Applications
Signalling
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Amber
Lens Shape
Dome
Product Range
6010M
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008219