Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR 4X6 X - 4 OHM
Order Code3401433
Also Known AsGTIN UPC EAN: 4007540022543
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.830 |
| 5+ | €17.850 |
Price for:Each
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 4X6 X - 4 OHM
Order Code3401433
Also Known AsGTIN UPC EAN: 4007540022543
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom15W
External Width - Metric97mm
Resonant Frequency110Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeOval
External Width - Imperial3.819"
Frequency Response Min75Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric153mm
External Depth - Metric52.2mm
External Length - Imperial6.024"
External Depth - Imperial2.055"
SVHCNo SVHC (25-Jun-2025)
Product Overview
90x150mm (4"x6") Full range 4Ω driver with tweeter cone.
- Wide and balanced frequency response
- Well suited for speech and music
- Suitable for installation in vehicles, mobile homes and column speakers
- Optional speaker grille (See GRILLE 4x6" )
Technical Specifications
Driver Type
Full-range
Power Rating Nom
15W
Resonant Frequency
110Hz
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
52.2mm
External Depth - Imperial
2.055"
Impedance
4ohm
External Width - Metric
97mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.819"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
153mm
External Length - Imperial
6.024"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488