Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R30GAQ15
Order Code3289349
Product Range564R Series
Technical Datasheet
2,089 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.150 |
25+ | €1.010 |
50+ | €0.974 |
100+ | €0.938 |
250+ | €0.879 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAQ15
Order Code3289349
Product Range564R Series
Technical Datasheet
Capacitance15pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicU2J
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
U2J
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability