Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EAHP
Order Code2614331
Product RangeCRCW-HP e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0394 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EAHP
Order Code2614331
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating10A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRCW12060000Z0EAHP is a CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances, industrial and commercial applications.
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 10A current rating
- Operating temperature range from -55 to 155°C
- 750mW power rating
- 0.5mm product height
- 3.1mm product length
- 1.6mm product width
- 1206 (3216 metric) resistor case / package
Technical Specifications
Resistance
0ohm
Resistor Technology
Thick Film
Current Rating
10A
Product Range
CRCW-HP e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Alternatives for CRCW12060000Z0EAHP
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability