Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV8R2M30
Order Code3224912
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 142 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 120+ | €7.710 |
Price for:Each
Minimum: 120
Multiple: 120
€925.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV8R2M30
Order Code3224912
Product RangeIHDM-1008BC-30 Series
Technical Datasheet
Product RangeIHDM-1008BC-30 Series
Inductance8.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)35A
Saturation Current (Isat)35A
DC Resistance Max1500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-30 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
35A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
35A
DC Resistance Max
1500µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability