Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV5R6M20
Order Code4413899
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 360+ | €7.060 |
Price for:Each
Minimum: 360
Multiple: 360
€2,541.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1107BBEV5R6M20
Order Code4413899
Product RangeIHDM-1107BB-20 Series
Technical Datasheet
Product RangeIHDM-1107BB-20 Series
Inductance5.6µH
Inductor ConstructionUnshielded
RMS Current (Irms)37A
Saturation Current (Isat)142A
DC Resistance Max1730µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1107BB-20 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
142A
Inductance Tolerance
± 20%
Inductance
5.6µH
RMS Current (Irms)
37A
DC Resistance Max
1730µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability