Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M0H
Order Code2965594
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.693 |
100+ | €0.573 |
500+ | €0.562 |
1000+ | €0.511 |
2000+ | €0.475 |
4000+ | €0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M0H
Order Code2965594
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeIHLP-1616BZ-0H Series
Inductor Case / Package-
Power Inductor Case4.45mm x 4.06mm x 2mm
DC Resistance Max0.0059ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-0H Series
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
14A
Saturation Current (Isat)
36A
Inductor Case / Package
-
DC Resistance Max
0.0059ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability