Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBA02040Z0000ZC100
Order Code3546903
Product RangeMBA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040Z0000ZC100
Order Code3546903
Product RangeMBA Series
Technical Datasheet
Power Rating400mW
Current Rating3A
Product RangeMBA Series
Product Length3.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Power Rating
400mW
Product Range
MBA Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
Current Rating
3A
Product Length
3.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001