Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBA02040Z0000ZCT00
Order Code3546904
Product RangeMBA Series
Technical Datasheet
3,831 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.105 |
100+ | €0.0868 |
500+ | €0.0763 |
1000+ | €0.0696 |
2500+ | €0.062 |
5000+ | €0.0543 |
Price for:Each
Minimum: 10
Multiple: 10
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040Z0000ZCT00
Order Code3546904
Product RangeMBA Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating400mW
Current Rating3A
Resistor MountingThrough Hole
Product RangeMBA Series
Product Length3.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
400mW
Resistor Mounting
Through Hole
Product Length
3.6mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
3A
Product Range
MBA Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability