Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP11H1F0GHFY00222MA
Order Code4645400
Product RangeP11H Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.430 |
3+ | €19.220 |
5+ | €17.310 |
10+ | €16.410 |
20+ | €15.500 |
50+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€21.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11H1F0GHFY00222MA
Order Code4645400
Product RangeP11H Series
Technical Datasheet
Track Resistance2.2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product RangeP11H Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length9.65mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeModular
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length29.98mm
Product Width12.8mm
Product Height13.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Track Resistance
2.2kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
9.65mm
Potentiometer Type
Modular
Potentiometer Terminals
Solder Lug
Product Length
29.98mm
Product Height
13.1mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P11H Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability