Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ322DT-T1-GE3
Order Code2932983
Product RangeTrenchFET Gen IV Series
Technical Datasheet
979 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.921 |
| 10+ | €0.628 |
| 100+ | €0.469 |
| 500+ | €0.386 |
| 1000+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ322DT-T1-GE3
Order Code2932983
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel5290µohm
Drain Source On State Resistance P Channel5290µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel16.7W
Power Dissipation P Channel16.7W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCTo Be Advised
Alternatives for SIZ322DT-T1-GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
5290µohm
No. of Pins
8Pins
Power Dissipation P Channel
16.7W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
5290µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
16.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability