Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_GE3
Order Code4320330
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.368 |
7500+ | €0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4946CEY-T1_GE3
Order Code4320330
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel4W
Power Dissipation P Channel4W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
4W
Product Range
TrenchFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability