Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1000JM
Order Code4145618
Product RangeTFPT Series
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.521 |
| 100+ | €0.422 |
| 500+ | €0.378 |
| 1000+ | €0.358 |
| 2500+ | €0.338 |
| 5000+ | €0.318 |
Price for:Each
Minimum: 10
Multiple: 10
€5.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L1000JM
Order Code4145618
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max30V
ApplicationsTemperature Compensation and Sensing
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
100ohm
Product Range
TFPT Series
Applications
Temperature Compensation and Sensing
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Min
-55°C
Thermistor Type
Chip
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability