Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.565 |
10+ | €0.377 |
100+ | €0.276 |
Price for:Each
Minimum: 5
Multiple: 5
€2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHY44K1L2
Order Code2251301
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2.2V
Wavelength Typ594nm
Luminous Intensity18mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
- High efficiency LED in Ø 3mm (T-1) tinted diffused package
- Used for standard applications like general indicating and lighting purposes
- Suitable for DC and high peak current
- Wide viewing angle of this device provides a high on-off contrast
- Luminous intensity categorized
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Bulb Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
594nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability