Print Page
Image is for illustrative purposes only. Please refer to product description.
6,076 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.465 |
10+ | €0.320 |
100+ | €0.230 |
500+ | €0.190 |
1000+ | €0.164 |
Price for:Each
Minimum: 5
Multiple: 5
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUR2401
Order Code1045495
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Bulb SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ640nm
Luminous Intensity32mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The TLUR2401 is an Universal LED for use with general indicating purposes. It is housed in Ø1.8mm tinted diffused Miniplast package.
- GaAsP on GaP technology
- For DC and pulse operation
- End-to-end stackable in centre-to-centre spacing of 0.1" (2.54mm)
- 6V Reverse voltage
- 60mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
20°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-3/4 (1.8mm)
Forward Voltage
2V
Luminous Intensity
32mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068