Print Page
373 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.617 |
10+ | €0.368 |
100+ | €0.267 |
500+ | €0.229 |
1000+ | €0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDR1235G-08
Order Code2682734
Product RangeVLD.1235
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ624nm
Luminous Intensity14.5cd
Viewing Angle22°
Lens ShapeDome
Product RangeVLD.1235
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLDR1235G-08 from Vishay is a dome lens surface mount LED with gull-wing leads for lighting solution. It is used in traffic signals and signs, interior and exterior lighting, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDECR level 2a
- Suitable for reflow soldering according to J-STD-020
- Red colour LED
- Luminous intensity of 14500mcd (typ) at IF=50mA
- Wavelength of 624nm (typ) at IF=50mA
- Maximum forward voltage of 2.7V at IF=50mA
- Dimensions of 2.3mm x 2.3mm x 2.8mm (L x W x H)
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
2.2V
Luminous Intensity
14.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
624nm
Viewing Angle
22°
Product Range
VLD.1235
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability