Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.746 |
10+ | €0.500 |
100+ | €0.388 |
500+ | €0.299 |
1000+ | €0.290 |
5000+ | €0.284 |
Product Information
Product Overview
The VS-6ESU06-M3/86A is an Ultra-fast Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC, boost, in the AC/DC section of SMPS, free-wheeling and clamp diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element and snubbers.
- Reduced Qrr and soft recovery
- For PFC and CRM snubber operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- Meets JESD 201 class 2 whisker test
Applications
Power Management, Industrial, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
Single
60ns
175°C
3 Pin
-
6A
1.3V
120A
TO-277A
FRED Pt® SMPC
Lead (21-Jan-2025)
Alternatives for VS-6ESU06-M3/86A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate