Print Page
Image is for illustrative purposes only. Please refer to product description.
994 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.280 |
| 10+ | €0.561 |
| 100+ | €0.550 |
| 500+ | €0.494 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8TQ080S-M3
Order Code2909649
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max720mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
850A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-263AB
Forward Voltage Max
720mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
Product traceability