Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FB190SA10
Order Code2114709
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id190A
Drain Source Voltage Vds100V
On Resistance Rds(on)0.0054ohm
Drain Source On State Resistance0.0054ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation Pd568W
Power Dissipation568W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-FB190SA10
1 Product Found
Product Overview
The VS-FB190SA10 is a 100V N-channel Power MOSFET, high current density power MOSFET is paralleled into a compact, high power module providing the best combination of switching, ruggedized design and very low on-resistance. The isolated package is preferred for all commercial-industrial applications at power dissipation levels to approximately higher than 500W. The low thermal resistance and easy connection to the package contribute to its universal acceptance throughout the industry.
- Fully isolated package
- Fully avalanche rated
- Dynamic dV/dt rating
- Low drain to case capacitance
- Low internal inductance
- Easy to use and parallel
Applications
Power Management, Medical
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
190A
On Resistance Rds(on)
0.0054ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
568W
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0054ohm
Gate Source Threshold Voltage Max
3.3V
Power Dissipation
568W
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916
Product traceability