Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS200FT-52-R1AA
Order Code3766311
Product RangeCRS Series
Technical Datasheet
429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.504 |
50+ | €0.333 |
100+ | €0.305 |
250+ | €0.281 |
500+ | €0.268 |
1000+ | €0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS200FT-52-R1AA
Order Code3766311
Product RangeCRS Series
Technical Datasheet
Resistance0.1ohm
Product RangeCRS Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-20ppm/K ± 60ppm/K
Product Length9.7mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
9.7mm
Product Height
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability