Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.430 |
10+ | €13.790 |
100+ | €12.020 |
250+ | €10.250 |
500+ | €10.050 |
1000+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVC-1034-21-180
Order Code2460383
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
Product Overview
The VC-1034-21-180 is a 1.8m Power Cord with CEE 7/7 European plug on one end and IEC 320 C5 connector on the other end. Black jacket.
- H05VV-F 3X0.75 Cable type
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Connector Type B
IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
Technical Docs (2)
Alternatives for VC-1034-21-180
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200877