Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2003-7649
Order Code4244494
Product RangeTOPJOB S 2003 Series
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 10+ | €2.410 |
| 100+ | €2.360 |
| 250+ | €2.310 |
| 500+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2003-7649
Order Code4244494
Product RangeTOPJOB S 2003 Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
No. of Levels3
Product RangeTOPJOB S 2003 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
TOPJOB S 2003 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
32A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608