Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2194SA1-12V
Order Code2114169
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia7.938mm
Current Rating80mA
Supply Voltage12V
Lens ShapeCylindrical
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
80mA
Lens Shape
Cylindrical
SVHC
To Be Advised
Mounting Hole Dia
7.938mm
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability