Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWD30EFRX
Order Code3532706
Also Known AsGTIN UPC EAN: 0718037799674
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity3TB
Drive Speed5400rpm
Cache Size64MB
Product Range-
SVHCTo Be Advised
Product Overview
The WD Red Plus hard drive gives you the flexibility, vesatility and confidence in storing and sharing your precious personal and business files. You can count on the WD Red Plus drive to deliver exceptional performance.
- Packed with power to handle small to medium sized business NAS environments
- Conventional Magnetic Recording technology
- Built and tested for up to 8-bay NAS systems
- Engineered to tackle 24x7 environments
- NASware™ 3.0 technology increases compatability with your existing network and devices
- Optimised for NAS systems, the unique algorithm balances performance and reliability in NAS and RAID environments
- Ideal for archiving and sharing, as well as RAID array rebuilding on systems using ZFS and other file systems
- 3D Active Balance™ Plus enhanced dual-plane balance control technology
- 1" High, 3.5" form factor
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
3TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64