Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2436350000
Order Code3462724
Product RangeWIL-LED
Also Known AsWIL-LBXXXX-W450D024-240SXX0.3BM12GXXXX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €242.420 |
Price for:Each
Minimum: 1
Multiple: 1
€242.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2436350000
Order Code3462724
Product RangeWIL-LED
Also Known AsWIL-LBXXXX-W450D024-240SXX0.3BM12GXXXX
Technical Datasheet
Light ColourBlue
Lumen Output98lm
Power Rating8.5W
Supply Voltage24VDC
Light Bar Length240mm
IP RatingIK05, IP67
Product RangeWIL-LED
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Colour
Blue
Power Rating
8.5W
Light Bar Length
240mm
Product Range
WIL-LED
Lumen Output
98lm
Supply Voltage
24VDC
IP Rating
IK05, IP67
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228