Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No38340
Order Code2195495
Product RangeZ Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No38340
Order Code2195495
Product RangeZ Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal rail components
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeZ Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 38340
2 Products Found
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Terminal rail components
Height
7.5mm
Rail Material
Steel
Product Range
Z Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65772
Product traceability