Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €30.000 | 
Product Information
Product Overview
Bit set for universal use. Bitholding screwdriver with 300mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25mm length bits (Phillips-head Phillips and Pozidriv and Torx). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum. With hexagon anti-roll protection against rolling away.
- For universal use
 - 300mm Long rigid blade
 - Bit holder with very slim design for work in confined spaces
 - Secure bit holding feature due to locking mechanism. With strong permanent magnet
 - Compact stainless steel holder for bits with 1/4" external hexagon drive as per DIN 3126, ISO 1173 Form C 6.3 and E 6,3
 
Contents
2x 851/1 BTZ Bits: PH1 x 25mm, PH2 x 25mm, 1x 855/1 BTZ Bits: PZ2 x 25mm, 3x 867/1 BTZ Torx Bits: TX25 x 25mm, TX15 x 25mm, TX20 x 25mm, 1x 1/4" x 300mm
Technical Specifications
-
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate