Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €82.000 | 
Product Information
Product Overview
05075840001 is a 14-piece, safe-torque speed tool set for carbide inserts. It features secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (1.0; 1.5; 2.0; 2.5; 3.0 Nm) and one fixed position (torque lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness, it is suitable for bits with 1/4" external hexagon drive. 14 tough bits (25mm length) for TORX PLUS®, TORX® and hexagonal socket screws. The tool set is particularly suitable for bolting carbide inserts. The safe-torque speed 7510 torque wrench with its five selectable torque values recommended by leading carbide tool manufacturers ensures a reliable torque-controlled screw connection of replaceable carbide inserts.
- Particularly suitable for bolting carbide inserts
 - Torque screwdriver with quick torque adjustment
 - Easy and quick torque setting
 - Fixed position (torque lock) for unlimited tightening and loosening moments
 - Secure slip-over torque function for clockwise/anti-clockwise torque-control
 - For bits with 1/4" external hexagon drive, also suitable for socket wrench inserts via adapter
 - Tools with hex-plus profile prevent premature rounding of hexagonal socket screws
 - Size is 175 x 125 x 61mm
 
Contents
05075810001 Kraftform safe-torque speed torque screwdriver, 05066276001/05066278001/05066279001/05066280001/05066282001 867/1 IP TORX PLUS® bits, 05066494001/05066495001/05066485001/05066486001 867/1 TORX® bits, 05056305001/05056310001/05056315001 840/1 Z-bits.
Technical Specifications
14Pcs of Safe-Torque Speed Torque Screwdrivers, 7 IPx25mm, 7x25mm Torx, 2x25mm, 2.5x25mm Hex Bits
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate