Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No11000067
Order Code3955575
Product Range110 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No11000067
Order Code3955575
Product Range110 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP65, NEMA 4X
Product Range110 Series
Resonant Frequency3.4kHz
Current Consumption40mA
External Depth64mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
115V
Tones
8 Tone
IP / NEMA Rating
IP65, NEMA 4X
Resonant Frequency
3.4kHz
External Depth
64mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dBA
Product Range
110 Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001