Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No11100068
Order Code3955578
Product Range111 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No11100068
Order Code3955578
Product Range111 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65
Product Range111 Series
Resonant Frequency2.8kHz
Current Consumption20mA
External Depth71.7mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
2.8kHz
External Depth
71.7mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dBA
Product Range
111 Series
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001