Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No13900068
Order Code3955603
Product Range139 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No13900068
Order Code3955603
Product Range139 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP66
Product Range139 Series
Resonant Frequency2.85kHz
Current Consumption20mA
External Depth108mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.85kHz
External Depth
108mm
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
139 Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001