Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No14015060
Order Code3955608
Product Range140 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No14015060
Order Code3955608
Product Range140 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)115dBA
IP / NEMA RatingIP65
Product Range140 Series
Resonant Frequency2.85kHz
Current Consumption40mA
External Depth109.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
2.85kHz
External Depth
109.5mm
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
115dBA
Product Range
140 Series
Current Consumption
40mA
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001