Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No14210068
Order Code3955619
Product Range142 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No14210068
Order Code3955619
Product Range142 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones42 Tone
Sound Pressure Level (SPL)120dBA
IP / NEMA RatingIP66
Product Range142 Series
Resonant Frequency2.85kHz
Current Consumption65mA
External Depth168mm
Operating Temperature Min-25°C
Operating Temperature Max75°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
42 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.85kHz
External Depth
168mm
Operating Temperature Max
75°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dBA
Product Range
142 Series
Current Consumption
65mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001