Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No19002055
Order Code3955636
Product Range190 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No19002055
Order Code3955636
Product Range190 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP65
Product Range190 Series
Resonant Frequency-
Current Consumption2mA
External Depth169mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
169mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
110dBA
Product Range
190 Series
Current Consumption
2mA
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001