Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
5+ | €21.390 |
10+ | €20.960 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No20310000
Order Code1519109
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter57mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height92mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20310000 is a Permanent Beacon with B15d socket integrated in the base and CAGE CLAMP® technology up to 2.5mm² single-wire connection. It is made with PC dome and black glass-filled PA 6.6 base.
- Bracket mounting fixing
- M12 x 1.5 Cable gland
- Permanent signal effect
- Connection without the need to disassemble the product
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
57mm
IP / NEMA Rating
IP65
External Height
92mm
Operating Temperature Max
50°C
Supply Voltage VAC
240VAC
Visual Signal Type
Steady
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054